Schneider Electric 220V 3 kW Servo Motor, 3000rpm, 42.97 Nm Max Output Torque, 35 mm Shaft Diameter
- RS Stock No.:
- 588-822
- Mfr. Part No.:
- BCH2MR3023CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP185,218.81
(exc. VAT)
PHP207,445.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 21, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP185,218.81 |
*price indicative
- RS Stock No.:
- 588-822
- Mfr. Part No.:
- BCH2MR3023CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 42.97Nm | |
| Supply Voltage | 220V | |
| Output Speed | 3000rpm | |
| Power Rating | 3kW | |
| Stall Torque | 14.32Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 35mm | |
| Shaft Length | 79mm | |
| Length | 235mm | |
| Width | 180mm | |
| Depth | 4mm | |
| Current Rating | 18.8A | |
| Series | BCH2 | |
| Standards/Approvals | RoHS, REACH | |
| Rotor Inertia | 54.1kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 42.97Nm | ||
Supply Voltage 220V | ||
Output Speed 3000rpm | ||
Power Rating 3kW | ||
Stall Torque 14.32Nm | ||
Mount Type Flange | ||
Shaft Diameter 35mm | ||
Shaft Length 79mm | ||
Length 235mm | ||
Width 180mm | ||
Depth 4mm | ||
Current Rating 18.8A | ||
Series BCH2 | ||
Standards/Approvals RoHS, REACH | ||
Rotor Inertia 54.1kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V dc 3 kW Servo Motor 42.97 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 3 kW Servo Motor 57.29 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V dc 3 kW Servo Motor 57.29 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 3.5 kW Servo Motor 50.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 4.5 kW Servo Motor 71.62 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 2 kW Servo Motor 28.65 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V dc 4.5 kW Servo Motor 71.62 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
