Schneider Electric 220 V 3000 W Servo Motor, 3000 rpm, 19.1 Nm Max Output Torque, 35 mm Shaft Diameter
- RS Stock No.:
- 588-821
- Mfr. Part No.:
- BCH2MR3013CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP254,706.60
(exc. VAT)
PHP285,271.39
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 24, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP254,706.60 |
*price indicative
- RS Stock No.:
- 588-821
- Mfr. Part No.:
- BCH2MR3013CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 19.1Nm | |
| Supply Voltage | 220 V | |
| Output Speed | 3000rpm | |
| Power Rating | 3000W | |
| Stall Torque | 57.29Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 35mm | |
| Length | 235mm | |
| Shaft Length | 79mm | |
| Series | Lexium 28 | |
| Rotor Inertia | 54.1kg.cm² | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 19.1Nm | ||
Supply Voltage 220 V | ||
Output Speed 3000rpm | ||
Power Rating 3000W | ||
Stall Torque 57.29Nm | ||
Mount Type Flange | ||
Shaft Diameter 35mm | ||
Length 235mm | ||
Shaft Length 79mm | ||
Series Lexium 28 | ||
Rotor Inertia 54.1kg.cm² | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220 V 3000 W Servo Motor 42.97 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220 V 4500 W Servo Motor 71.62 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 2 kW Servo Motor 19.1 Nm Max Output Torque, 19 mm Shaft Diameter
- Omron 400 V 4 kW Servo Motor 19.1 Nm Max Output Torque, 35 mm Shaft Diameter
- Omron 400 V 3 kW Servo Motor 19.1 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220 V 300 W Servo Motor 2.86 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220 V 3500 W Servo Motor 16.7 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220 V 2000 W Servo Motor 9.55 Nm Max Output Torque, 35 mm Shaft Diameter

