Schneider Electric 220V 3.5 kW Servo Motor, 3000rpm, 50.3 Nm Max Output Torque, 35 mm Shaft Diameter
- RS Stock No.:
- 588-823
- Mfr. Part No.:
- BCH2MR3523CA6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP159,600.08
(exc. VAT)
PHP178,752.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 21, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP159,600.08 |
*price indicative
- RS Stock No.:
- 588-823
- Mfr. Part No.:
- BCH2MR3523CA6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 50.3Nm | |
| Supply Voltage | 220V | |
| Output Speed | 3000rpm | |
| Power Rating | 3.5kW | |
| Stall Torque | 16.7Nm | |
| Shaft Diameter | 35mm | |
| Mount Type | Flange | |
| Length | 202mm | |
| Shaft Length | 79mm | |
| Series | Lexium 28 | |
| Standards/Approvals | REACH, EU RoHS Directive EU RoHS Declaration | |
| Rotor Inertia | 53.56kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 50.3Nm | ||
Supply Voltage 220V | ||
Output Speed 3000rpm | ||
Power Rating 3.5kW | ||
Stall Torque 16.7Nm | ||
Shaft Diameter 35mm | ||
Mount Type Flange | ||
Length 202mm | ||
Shaft Length 79mm | ||
Series Lexium 28 | ||
Standards/Approvals REACH, EU RoHS Directive EU RoHS Declaration | ||
Rotor Inertia 53.56kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V 3.5 kW Servo Motor 50.3 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 4.5 kW Servo Motor 71.62 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 3 kW Servo Motor 57.29 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V dc 4.5 kW Servo Motor 71.62 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 2 kW Servo Motor 28.65 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V 3 kW Servo Motor 42.97 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V dc 3 kW Servo Motor 42.97 Nm Max Output Torque, 35 mm Shaft Diameter
- Schneider Electric 220V dc 3 kW Servo Motor 57.29 Nm Max Output Torque, 35 mm Shaft Diameter
