Schneider Electric 220V 1 kW Servo Motor, 3000rpm, 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-827
- Mfr. Part No.:
- BCH2MM1023CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP102,084.16
(exc. VAT)
PHP114,334.26
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP102,084.16 |
*price indicative
- RS Stock No.:
- 588-827
- Mfr. Part No.:
- BCH2MM1023CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Servo Motor | |
| Maximum Output Torque | 14.3Nm | |
| Supply Voltage | 220V | |
| Output Speed | 3000rpm | |
| Power Rating | 1kW | |
| Stall Torque | 4.77Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Length | 183mm | |
| Shaft Length | 55mm | |
| Series | Lexium 28 | |
| Standards/Approvals | REACH, EU RoHS, CHINA RoHS | |
| Rotor Inertia | 6.91kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Servo Motor | ||
Maximum Output Torque 14.3Nm | ||
Supply Voltage 220V | ||
Output Speed 3000rpm | ||
Power Rating 1kW | ||
Stall Torque 4.77Nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Length 183mm | ||
Shaft Length 55mm | ||
Series Lexium 28 | ||
Standards/Approvals REACH, EU RoHS, CHINA RoHS | ||
Rotor Inertia 6.91kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V dc 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V dc 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1 kW Servo Motor 9.54 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 2 kW Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1.5 kW Servo Motor 21.48 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V dc 2 kW Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Omron 230V ac 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 19 mm Shaft Diameter
