Schneider Electric 220V 1.5 kW Servo Motor, 3000rpm, 21.48 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-805
- Mfr. Part No.:
- BCH2MM1523CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP108,086.61
(exc. VAT)
PHP121,057.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 31, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP108,086.61 |
*price indicative
- RS Stock No.:
- 588-805
- Mfr. Part No.:
- BCH2MM1523CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 21.48Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 220V | |
| Output Speed | 3000rpm | |
| Power Rating | 1.5kW | |
| Stall Torque | 7.16Nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Length | 202mm | |
| Shaft Length | 55mm | |
| Series | Lexium 28 | |
| Standards/Approvals | CHINA RoHS, EU RoHS, REACH | |
| Rotor Inertia | 10kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 21.48Nm | ||
Product Type Servo Motor | ||
Supply Voltage 220V | ||
Output Speed 3000rpm | ||
Power Rating 1.5kW | ||
Stall Torque 7.16Nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Length 202mm | ||
Shaft Length 55mm | ||
Series Lexium 28 | ||
Standards/Approvals CHINA RoHS, EU RoHS, REACH | ||
Rotor Inertia 10kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V dc 1.5 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 2 kW Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V dc 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V dc 2 kW Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 24V 1.5 kW Servo Motor 22 nm Max Output Torque, 22 mm Shaft Diameter
- Siemens 380V 3000rpm 22 mm Shaft Diameter
