Schneider Electric 220V 1 kW Servo Motor, 5000rpm, 9.54 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-807
- Mfr. Part No.:
- BCH2LH1033CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP82,858.48
(exc. VAT)
PHP92,801.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 24, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,858.48 |
*price indicative
- RS Stock No.:
- 588-807
- Mfr. Part No.:
- BCH2LH1033CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 9.54Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 220V | |
| Output Speed | 5000rpm | |
| Power Rating | 1kW | |
| Stall Torque | 3.18Nm | |
| Mount Type | Flange | |
| Shaft Diameter | 22mm | |
| Shaft Length | 45mm | |
| Length | 180.5mm | |
| Width | 100mm | |
| Depth | 7mm | |
| Current Rating | 6.64A | |
| Series | BCH2 | |
| Standards/Approvals | REACH, RoHS | |
| Rotor Inertia | 2.45kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 9.54Nm | ||
Product Type Servo Motor | ||
Supply Voltage 220V | ||
Output Speed 5000rpm | ||
Power Rating 1kW | ||
Stall Torque 3.18Nm | ||
Mount Type Flange | ||
Shaft Diameter 22mm | ||
Shaft Length 45mm | ||
Length 180.5mm | ||
Width 100mm | ||
Depth 7mm | ||
Current Rating 6.64A | ||
Series BCH2 | ||
Standards/Approvals REACH, RoHS | ||
Rotor Inertia 2.45kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V 1 kW Servo Motor 9.54 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 2 kW Servo Motor 19.11 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V dc 2 kW Servo Motor 19.11 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V dc 1 kW Servo Motor 14.3 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1.5 kW Servo Motor 7.16 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 2 kW Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1.5 kW Servo Motor 21.48 Nm Max Output Torque, 22 mm Shaft Diameter
