Schneider Electric 220V 2 kW Servo Motor, 5000rpm, 19.11 Nm Max Output Torque, 22 mm Shaft Diameter
- RS Stock No.:
- 588-808
- Mfr. Part No.:
- BCH2LH2033CF6C
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
PHP116,296.00
(exc. VAT)
PHP130,251.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from April 17, 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP116,296.00 |
*price indicative
- RS Stock No.:
- 588-808
- Mfr. Part No.:
- BCH2LH2033CF6C
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Output Torque | 19.11Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 220V | |
| Output Speed | 5000rpm | |
| Power Rating | 2kW | |
| Stall Torque | 6.37Nm | |
| Shaft Diameter | 22mm | |
| Mount Type | Flange | |
| Length | 225.5mm | |
| Shaft Length | 45mm | |
| Series | Lexium 28 | |
| Standards/Approvals | REACH, RoHS | |
| Rotor Inertia | 4.35kg.cm² | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Output Torque 19.11Nm | ||
Product Type Servo Motor | ||
Supply Voltage 220V | ||
Output Speed 5000rpm | ||
Power Rating 2kW | ||
Stall Torque 6.37Nm | ||
Shaft Diameter 22mm | ||
Mount Type Flange | ||
Length 225.5mm | ||
Shaft Length 45mm | ||
Series Lexium 28 | ||
Standards/Approvals REACH, RoHS | ||
Rotor Inertia 4.35kg.cm² | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Schneider Electric 220V dc 2 kW Servo Motor 19.11 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 1 kW Servo Motor 9.54 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 2 kW Servo Motor 28.65 Nm Max Output Torque, 22 mm Shaft Diameter
- Schneider Electric 220V 400 W Servo Motor 1.27 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220V 100 W Servo Motor 0.32 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 220V 100 W Servo Motor 0.96 Nm Max Output Torque, 8 mm Shaft Diameter
- Schneider Electric 220V 200 W Servo Motor 0.64 Nm Max Output Torque, 14 mm Shaft Diameter
- Schneider Electric 220V 750 W Servo Motor 2.39 Nm Max Output Torque, 19 mm Shaft Diameter
