Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque

Subtotal (1 unit)*

PHP372,072.58

(exc. VAT)

PHP416,721.29

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP372,072.58

*price indicative

RS Stock No.:
195-927
Mfr. Part No.:
EMMT-AS-150-LKR-HT-R2MY
Manufacturer:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Maximum Output Torque

86Nm

Product Type

Servo Motor

Supply Voltage

680V

Output Speed

1000rpm

Power Rating

4.16kW

Stall Torque

44Nm

Current Rating

10.3A

Series

EMMT-AS-150-LKR-HT-R2MY

Rotor Inertia

57.6kg.cm²

Standards/Approvals

IEC 60034, DIN SPEC 42955 N, EN 60034-1, EN 60034-7, EN 60068-2-29, EN 60068-2-6

Model Number

8148356

COO (Country of Origin):
DE
The Festo Servo Motor is designed to excel in a variety of challenging applications, offering reliable performance and exceptional efficiency. Engineered for operational versatility, the motor ensures precise control with advanced feedback mechanisms. The robust construction supports a broad range of operating conditions, making it suitable for both indoor and outdoor environments. With compliance to stringent standards, this servo motor not only delivers exceptional torque and speed but also features enhanced thermal management to safeguard against overheating.

Designed for various mounting positions allowing versatile integration

Equipped with a multi turn safety encoder to ensure accurate positioning

Features advanced vibration and shock resistance for durability in harsh conditions

Offers superior energy efficiency for cost effective operation

Built with a corrosion resistant class which ensuring longevity and reliability

Incorporates an easy to use hybrid plug connection for seamless installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy