Festo 680V 6.38 kW Servo Motor, 2100rpm, 87 Nm Max Output Torque
- RS Stock No.:
- 195-954
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP379,000.86
(exc. VAT)
PHP424,480.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP379,000.86 |
*price indicative
- RS Stock No.:
- 195-954
- Mfr. Part No.:
- EMMT-AS-150-LKR-HS-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 87Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 2100rpm | |
| Power Rating | 6.38kW | |
| Stall Torque | 45.5Nm | |
| Mount Type | Flange | |
| Length | 450mm | |
| Width | 450mm | |
| Depth | 30mm | |
| Current Rating | 49.5A | |
| Series | EMMT-AS | |
| Standards/Approvals | UKCA, CE, cULus, RCM trademark, RoHS, UL E342973, IEC 60034, EN | |
| Rotor Inertia | 57.6kg.cm² | |
| Model Number | 8148362 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 87Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 2100rpm | ||
Power Rating 6.38kW | ||
Stall Torque 45.5Nm | ||
Mount Type Flange | ||
Length 450mm | ||
Width 450mm | ||
Depth 30mm | ||
Current Rating 49.5A | ||
Series EMMT-AS | ||
Standards/Approvals UKCA, CE, cULus, RCM trademark, RoHS, UL E342973, IEC 60034, EN | ||
Rotor Inertia 57.6kg.cm² | ||
Model Number 8148362 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and reliability in demanding applications. With its robust design and innovative features, it meets high standards of performance while adhering to safety and efficiency regulations. The motor offers exceptional flexibility with multiple mounting options and various configurations, making it an ideal choice for a wide range of industrial tasks.
High nominal torque facilitates excellent performance under load
Digital motor temperature transmission enhances safety measures
Safety device guarantees reliable operation even in critical applications
Long bearing lifetime ensures reduced maintenance requirements
Energy efficiency ratings highlight eco friendly design
Robust vibration and shock resistance protect the motor in challenging environments
Related links
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
