Festo 680V 7.43 kW Servo Motor, 1200rpm, 118.3 Nm Max Output Torque
- RS Stock No.:
- 196-028
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP477,387.38
(exc. VAT)
PHP534,673.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP477,387.38 |
*price indicative
- RS Stock No.:
- 196-028
- Mfr. Part No.:
- EMMT-AS-190-MR-HS-R3MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 118.3Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1200rpm | |
| Power Rating | 7.43kW | |
| Stall Torque | 76.7Nm | |
| Current Rating | 19.2A | |
| Series | EMMT-AS-190-MR-HS-R3MY | |
| Standards/Approvals | EN 60068-2-6, EN 60034-7, UK RoHS, UK regulations for electrical equipment, EN 60068-2-29, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK EMC, EU EMC Directive, DIN SPEC 42955, EN 60034-1 | |
| Rotor Inertia | 110kg.cm² | |
| Model Number | 8148380 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 118.3Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1200rpm | ||
Power Rating 7.43kW | ||
Stall Torque 76.7Nm | ||
Current Rating 19.2A | ||
Series EMMT-AS-190-MR-HS-R3MY | ||
Standards/Approvals EN 60068-2-6, EN 60034-7, UK RoHS, UK regulations for electrical equipment, EN 60068-2-29, EU Low Voltage Directive, EU RoHS Directive, IEC 60034, UK EMC, EU EMC Directive, DIN SPEC 42955, EN 60034-1 | ||
Rotor Inertia 110kg.cm² | ||
Model Number 8148380 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for precision and reliability in demanding applications. Designed to operate efficiently across a diverse range of operating conditions, this motor excels in environments where ambient temperatures and installation heights fluctuate. With a robust construction and innovative technology, it ensures optimal performance and durability, making it an ideal choice for automation solutions. Its advanced features, including precise temperature monitoring and safety functions, contribute to its reputation as a highly dependable component in industrial settings.
Digital motor temperature transmission enhances monitoring capabilities
Complies with international standards for performance and safety
High energy efficiency rating contributes to cost savings
Versatile mounting options accommodate different installation needs
Advanced rotor position sensor delivers exceptional accuracy
Resistant to various environmental factors for enhanced durability
Optimised torque capabilities provide consistent power output
Related links
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 6.38 kW Servo Motor 87 Nm Max Output Torque
- Festo 680V 4.95 kW Servo Motor 60 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
