Festo 680V 4.26 kW Servo Motor, 1500rpm, 64 Nm Max Output Torque
- RS Stock No.:
- 196-005
- Mfr. Part No.:
- EMMT-AS-150-MKR-HS-R2MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP315,256.78
(exc. VAT)
PHP353,087.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP315,256.78 |
*price indicative
- RS Stock No.:
- 196-005
- Mfr. Part No.:
- EMMT-AS-150-MKR-HS-R2MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 64Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1500rpm | |
| Power Rating | 4.26kW | |
| Stall Torque | 33Nm | |
| Series | EMMT-AS-150-MKR-HS-R2MY | |
| Rotor Inertia | 38.7kg.cm² | |
| Standards/Approvals | IEC 60034, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU Low Voltage Directive, EU RoHS Directive, EU EMC Directive | |
| Model Number | 8148308 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 64Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1500rpm | ||
Power Rating 4.26kW | ||
Stall Torque 33Nm | ||
Series EMMT-AS-150-MKR-HS-R2MY | ||
Rotor Inertia 38.7kg.cm² | ||
Standards/Approvals IEC 60034, EN 60034-1, EN 60068-2-29, EN 60068-2-6, EU Low Voltage Directive, EU RoHS Directive, EU EMC Directive | ||
Model Number 8148308 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor is engineered for demanding applications where precision and reliability are paramount. The motor combines a robust construction with advanced technology, ensuring impeccable performance across various installations. Its flexible mounting options and diverse protection ratings cater to different environmental conditions, making it suitable for a wide array of industrial settings.
High rotational speed capabilities support demanding operational needs
Robust construction designed for high resilience against environmental factors
Digital connectivity allows for sophisticated control and monitoring
Enhanced safety features help in maintaining operational integrity
Exceptional torque ratings ensure powerful performance during operation
Long life rotor position sensor contributes to operational reliability
Related links
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V dc 4.26 kW Servo Motor 64 Nm Max Output Torque, 24 mm Shaft Diameter
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 7.43 kW Servo Motor 118.3 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 1410 W Servo Motor 9 nm Max Output Torque
