Festo 680V 4.16 kW Servo Motor, 1000rpm, 86 Nm Max Output Torque
- RS Stock No.:
- 194-654
- Mfr. Part No.:
- EMMT-AS-150-L-HT-R2MY
- Manufacturer:
- Festo
Subtotal (1 unit)*
PHP347,128.31
(exc. VAT)
PHP388,783.71
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP347,128.31 |
*price indicative
- RS Stock No.:
- 194-654
- Mfr. Part No.:
- EMMT-AS-150-L-HT-R2MY
- Manufacturer:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Maximum Output Torque | 86Nm | |
| Product Type | Servo Motor | |
| Supply Voltage | 680V | |
| Output Speed | 1000rpm | |
| Power Rating | 4.16kW | |
| Stall Torque | 44Nm | |
| Current Rating | 11.4A | |
| Standards/Approvals | EU Low Voltage Directive, IEC 60034, EU RoHS Directive, EU EMC Directive, EN 60034-1, EN 60068-2-29, EN 60068-2-6, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC | |
| Model Number | 8148320 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Maximum Output Torque 86Nm | ||
Product Type Servo Motor | ||
Supply Voltage 680V | ||
Output Speed 1000rpm | ||
Power Rating 4.16kW | ||
Stall Torque 44Nm | ||
Current Rating 11.4A | ||
Standards/Approvals EU Low Voltage Directive, IEC 60034, EU RoHS Directive, EU EMC Directive, EN 60034-1, EN 60068-2-29, EN 60068-2-6, UK RoHS instructions, UK regulations for electrical equipment, UK instructions for EMC | ||
Model Number 8148320 | ||
- COO (Country of Origin):
- DE
The Festo Servo Motor represents the pinnacle of modern engineering, designed to deliver exceptional performance in demanding applications. Equipped with a sophisticated digital temperature transmission system, this motor ensures precise monitoring of system conditions. The various mounting options and high degree of protection make it versatile for different setups, while its superior shock and vibration resistance guarantees uninterrupted operation in challenging environments.
High protection rating ensures durability in harsh conditions
Analog feedback system allows for precise control and positioning
Impressive standstill torque facilitates effective low speed performance
Lightweight design aids in reduced installation time and costs
Long bearing lifetime adds to low maintenance requirements
Safety features ensure reliable operation in critical environments
Various certifications underscore its compliance with international standards
Related links
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 4.16 kW Servo Motor 86 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 4.26 kW Servo Motor 64 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Festo 680V 8.63 kW Servo Motor 183.3 Nm Max Output Torque
- Arduino Uno Rev 3 SMD
