TE Connectivity Development Board Temperature Development Module for TSYS02D Zedboard
- RS Stock No.:
- 680-259
- Mfr. Part No.:
- DPP202Z000
- Manufacturer:
- TE Connectivity
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
PHP16,698.16
(exc. VAT)
PHP18,701.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | PHP3,339.632 | PHP16,698.16 |
| 25 + | PHP3,272.784 | PHP16,363.92 |
*price indicative
- RS Stock No.:
- 680-259
- Mfr. Part No.:
- DPP202Z000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature | |
| Featured Device | TSYS02D | |
| For Use With | Zedboard | |
| Kit Classification | Development Module | |
| Standards/Approvals | RoHS Compliant | |
| Kit Name | Development Board | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature | ||
Featured Device TSYS02D | ||
For Use With Zedboard | ||
Kit Classification Development Module | ||
Standards/Approvals RoHS Compliant | ||
Kit Name Development Board | ||
- COO (Country of Origin):
- CN
The TE Connectivity Temperature sensor peripheral module designed for development and evaluation in embedded systems and environmental monitoring applications. It enables accurate temperature measurement and integrates easily with microcontrollers and sensor platforms. Ideal for prototyping and testing use, it supports real-time data acquisition in various conditions.
Compact and easy to integrate into test setups
RoHS compliant
Related links
- TE Connectivity Development Board Position Sensor Development Module for KMA36 Zedboard
- TE Connectivity Xplained Pro Temperature Development Board for TSYS01 Xplained Pro Systems
- TE Connectivity Xplained Pro Temperature Development Board for TSYS02D Xplained Pro Systems
- TE Connectivity MS5637 Development Board Grove System
- TE Connectivity Xplained Pro Humidity Development Board for HTU21D Xplained Pro Systems
- TE Connectivity MS5637 Barometric Pressure Sensor, Temperature & Humidity Sensor Add On Board Digilent Pmod
- MikroElektronika Remote Temp 2 Click Temperature Sensor Click Board for MIKROE-6996 Compatible Development Board
- TE Connectivity KMA36 GROVE BOARD Position Sensor Interface Board for KMA36 Grove Compatible Platforms
