MikroElektronika Remote Temp 2 Click Temperature Sensor Click Board for MIKROE-6996 Compatible Development Board
- RS Stock No.:
- 888-285
- Mfr. Part No.:
- MIKROE-6996
- Manufacturer:
- MikroElektronika
N
Subtotal (1 unit)*
PHP1,176.52
(exc. VAT)
PHP1,317.70
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,176.52 |
*price indicative
- RS Stock No.:
- 888-285
- Mfr. Part No.:
- MIKROE-6996
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Temperature Sensor | |
| Featured Device | MIKROE-6996 | |
| For Use With | Compatible Development Board | |
| Kit Classification | Click Board | |
| Standards/Approvals | ISO 9001 | |
| Kit Name | Remote Temp 2 Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Temperature Sensor | ||
Featured Device MIKROE-6996 | ||
For Use With Compatible Development Board | ||
Kit Classification Click Board | ||
Standards/Approvals ISO 9001 | ||
Kit Name Remote Temp 2 Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board provides multi-point monitoring capabilities, leveraging a high-accuracy digital temperature sensor for effective thermal management across embedded systems.
Integrates one local and two remote temperature sensing channels for comprehensive monitoring
Offers up to ±0.8°C remote accuracy with 12-bit resolution for reliable temperature readings
Features series resistance cancellation and programmable η-factor correction to enhance measurement reliability
Utilises an I2C Interface for easy communication with host MCUs, supporting various configurations
Related links
- MikroElektronika Surface Temp 2 Click Temperature Sensor Temperature Sensor Board for ADT7422
- MikroElektronika Remote Temp Click Evaluation Board for TMP461MD Host systems supporting the mikroBUS standard
- MikroElektronika Remote Temp Click Development Kit for EMC1833 EMC1833
- MikroElektronika Thermo 2 Click Temperature Sensor MikroBus Click Board for DS1825
- MikroElektronika IR Thermo 2 Click Temperature Sensor MikroBus Click Board for TMP007
- MikroElektronika Heater Click Temperature Sensor Temperature Sensor Board for MCP3221, TMP235
- MikroElektronika Thermo 22 Click Temperature Sensor Add On Board for TMP75C mikroBUS Socket
- MikroElektronika Temp&Hum Click Temperature Sensor, Humidity Sensor MikroBus Click Board for HTS221
