MikroElektronika Remote Temp Click Evaluation Board for TMP461MD Host systems supporting the mikroBUS standard
- RS Stock No.:
- 906-930
- Mfr. Part No.:
- MIKROE-6997
- Manufacturer:
- MikroElektronika
N
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP5,458.46
(exc. VAT)
PHP6,113.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP5,458.46 |
| 5 + | PHP5,131.14 |
*price indicative
- RS Stock No.:
- 906-930
- Mfr. Part No.:
- MIKROE-6997
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Featured Device | TMP461MD | |
| For Use With | Host systems supporting the mikroBUS standard | |
| Kit Classification | Evaluation Board | |
| Kit Name | Remote Temp Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Featured Device TMP461MD | ||
For Use With Host systems supporting the mikroBUS standard | ||
Kit Classification Evaluation Board | ||
Kit Name Remote Temp Click | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RS
The MikroElektronika temperature monitoring board offers Compact solutions for accurate local and remote temperature readings. It utilises Advanced sensor technology to ensure precise monitoring in embedded systems, enhancing overall thermal management.
High-accuracy local and remote temperature monitoring with 0.0625°C resolution
Supports I2C and SMBus communication for efficient data transfer
Programmable limits and offset adjustments for flexible operation
Includes diode fault detection to ensure reliable sensor connections
Related links
- MikroElektronika Remote Temp Click Development Kit for EMC1833 EMC1833
- MikroElektronika Remote Temp 2 Click Temperature Sensor Click Board for MIKROE-6996 Compatible Development Board
- MikroElektronika Click Board for Host systems supporting the mikroBUS standard MIKROE-6994
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
- MikroElektronika USB-C Source Click USB Power Switch for PTN5150A for Host systems supporting the mikroBUS standard
- MikroElektronika Air Quality Click Particulate Matter Sensor Evaluation Board for BMV080 Host systems supporting the
- MikroElektronika Temp Alarm 2 Click Remote Diode Temperature Sensor Board for TMP411DBDDFR MikroBUS Socket
- MikroElektronika Temp&Hum Click Click Board for HDC3120 MikroBUS socket
