MikroElektronika Air Quality Click Particulate Matter Sensor Evaluation Board for BMV080 Host systems supporting the
- RS Stock No.:
- 906-927
- Mfr. Part No.:
- MIKROE-7008
- Manufacturer:
- MikroElektronika
N
Get a bulk buy discount
Add 5 more to save PHP2,835.30
View bulk pricing optionsSubtotal (1 unit)*
PHP9,449.05
(exc. VAT)
PHP10,582.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 4 | PHP9,449.05 | - |
| 5 + | PHP8,881.99 | PHP2,835.30 |
*price indicative
- RS Stock No.:
- 906-927
- Mfr. Part No.:
- MIKROE-7008
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Particulate Matter Sensor | |
| Featured Device | BMV080 | |
| For Use With | Host systems supporting the mikroBUS standard | |
| Kit Classification | Evaluation Board | |
| Standards/Approvals | RoHS | |
| Kit Name | Air Quality Click | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Sensor Development Tool | ||
Sensor Technology Particulate Matter Sensor | ||
Featured Device BMV080 | ||
For Use With Host systems supporting the mikroBUS standard | ||
Kit Classification Evaluation Board | ||
Standards/Approvals RoHS | ||
Kit Name Air Quality Click | ||
- COO (Country of Origin):
- RS
The MikroElektronika add-on board allows real-time monitoring of particulate matter in various environments, ensuring accurate Air quality measurement through Advanced sensing technology.
Employs a fanless design for silent and maintenance-free operation
Offers configurable I2C and SPI interfaces for versatile connectivity
Supports various processing algorithms for tailored measurement needs
Related links
- MikroElektronika Remote Temp Click Evaluation Board for TMP461MD Host systems supporting the mikroBUS standard
- MikroElektronika Click Board for Host systems supporting the mikroBUS standard MIKROE-6994
- MikroElektronika Buck Click DC/DC Conversion for AP61406FCBW8-7 for Host systems supporting the mikroBUS standard
- MikroElektronika USB-C Source Click USB Power Switch for PTN5150A for Host systems supporting the mikroBUS standard
- Sensirion Particulate Matter Sensor for Air Quality Monitors
- Sensirion SPS30 Particulate Matter Sensor for Air Quality Monitors
- MikroElektronika Air quality 8 Click Air Quality Sensor Add On Board for ZMOD4510 mikroBUS Socket
- MikroElektronika Air quality 12 Click Gas Sensor Development Board for RRH46410 MikroBus
