TE Connectivity KMA36 GROVE BOARD Position Sensor Interface Board for KMA36 Grove Compatible Platforms
- RS Stock No.:
- 686-649
- Mfr. Part No.:
- DPP401G000
- Manufacturer:
- TE Connectivity
N
Get a bulk buy discount
Add 10 more to save PHP2,010.85
View bulk pricing optionsSubtotal (1 pack of 2 units)*
PHP20,122.92
(exc. VAT)
PHP22,537.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 15, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* | Saving |
|---|---|---|---|
| 2 - 8 | PHP10,061.46 | PHP20,122.92 | - |
| 10 - 18 | PHP9,860.375 | PHP19,720.75 | PHP2,010.85 |
| 20 + | PHP9,558.495 | PHP19,116.99 | PHP10,059.30 |
*price indicative
- RS Stock No.:
- 686-649
- Mfr. Part No.:
- DPP401G000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Sensor Development Tool | |
| Sensor Technology | Position Sensor | |
| Featured Device | KMA36 | |
| For Use With | Grove Compatible Platforms | |
| Kit Classification | Interface Board | |
| Standards/Approvals | RoHS Compliant | |
| Kit Name | KMA36 GROVE BOARD | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Sensor Development Tool | ||
Sensor Technology Position Sensor | ||
Featured Device KMA36 | ||
For Use With Grove Compatible Platforms | ||
Kit Classification Interface Board | ||
Standards/Approvals RoHS Compliant | ||
Kit Name KMA36 GROVE BOARD | ||
- COO (Country of Origin):
- CN
The TE Connectivity KMA36 Grove board uses Anisotropic Magneto Resistive (AMR) technology to detect the magnetic angle of an external magnet contactlessly over a full 360°. Operating at 5V, it offers precise angular measurements, making it Ideal for applications such as rotational position sensing, robotics, and motion control in various electronic systems.
Contactless angle measurement from 0° to 360°
Programmable resolution up to 15 bits
I²C communication
Very low hysteresis
Incremental model
Programmable zero position
Low power consumption
Related links
- TE Connectivity Development Board Position Sensor Development Module for KMA36 Zedboard
- Seeed Studio Grove - Temp and Humi and Barometer Sensor Barometer Sensor Easy-to-Use Grove Compatible Interface
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5601 Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047D Motor Control
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5048A Angle Position
- ams OSRAM Adapter Board Position Sensor Development Kit for AS5047P Motor Control
- Seeed Studio Grove Starter Kit, Arduino Compatible Board
- Seeed Studio Grove - I2C Motor Driver with L298, Arduino Compatible Board
