SICK, DGS90 Series Sensor Accessory Sensor Accessory for Use with DGS90 Encoder

N

Subtotal (1 unit)*

PHP2,184.73

(exc. VAT)

PHP2,446.90

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP2,184.73

*price indicative

RS Stock No.:
918-813
Mfr. Part No.:
DGS90-TETHER-A
Manufacturer:
SICK
Find similar products by selecting one or more attributes.
Select all

Brand

SICK

Product Type

Sensor Accessory

Accessory Type

Sensor Accessory

Sub Type

Sensor Accessory

For Use With

DGS90 Encoder

Series

DGS90

Width

85mm

Hazardous Area Certification

No

Height

103mm

Standards/Approvals

No

COO (Country of Origin):
DE
The SICK Stator coupling provides precision and stability for hollow shaft encoders, effectively compensating for axial and radial movements while maintaining high accuracy.

Constructed from stainless steel 1.4301 (AISI 304) for robustness

Designed to accommodate mounting tolerances without sacrificing performance

Absorbs torque produced by bearing friction through angular acceleration

Suitable for one-sided applications with a slot configuration

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy