Banner, BWA Series Sensor Accessory Mounting Accessory 31.75 mm for Use with Wireless Products
- RS Stock No.:
- 924-489
- Mfr. Part No.:
- BWA-BK-020
- Manufacturer:
- Banner
N
Subtotal (1 unit)*
PHP2,287.58
(exc. VAT)
PHP2,562.09
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,287.58 |
*price indicative
- RS Stock No.:
- 924-489
- Mfr. Part No.:
- BWA-BK-020
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Sub Type | Mounting Accessory | |
| Product Type | Mounting Bracket | |
| Accessory Type | Sensor Accessory | |
| For Use With | Wireless Products | |
| Series | BWA | |
| Hazardous Area Certification | No | |
| Diameter | 31.75mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Sub Type Mounting Accessory | ||
Product Type Mounting Bracket | ||
Accessory Type Sensor Accessory | ||
For Use With Wireless Products | ||
Series BWA | ||
Hazardous Area Certification No | ||
Diameter 31.75mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Banner mounting bracket is designed to secure both the K50U Ultrasonic sensor and Wireless Q45U Node. Its robust construction ensures stability while accommodating various sensor placements.
Includes two 80-lb pull rare-earth magnet mounts for enhanced holding strength
Optimised for use on multiple mounting brackets to maximise flexibility
Compact design with a diameter of 31.75 mm (1.25 inch) to fit various applications
Related links
- Banner RoHS Standard
- Banner BWA Series Gauge Pressure Sensor Gauge Reading
- Banner BWA Series Opaque Clear Lid Polycarbonate General Purpose Enclosure 152.4 mm x 203.2 mm x 101.6 mm
- Banner CE, RoHS Standard
- Banner Clear Mounting Accessory
- Banner, SMB Series Sensor Accessory End Cap 4.3 mm for Use with Sensor
- Banner Connector Cable BWA Series
- Banner RoHS Compliant
