Banner BWA Series Opaque Clear Lid Polycarbonate General Purpose Enclosure, IP68, 152.4 mm x 203.2 mm x 101.6 mm
- RS Stock No.:
- 294-513
- Mfr. Part No.:
- BWA-AH864
- Manufacturer:
- Banner
Subtotal (1 unit)*
PHP16,604.15
(exc. VAT)
PHP18,596.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 11, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP16,604.15 |
*price indicative
- RS Stock No.:
- 294-513
- Mfr. Part No.:
- BWA-AH864
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 152.4mm | |
| External Length | 203.2mm | |
| Ventilated | No | |
| External Width | 101.6mm | |
| IP Rating | IP68 | |
| Lid Colour | Clear | |
| Colour | Opaque | |
| Shielding | Unshielded | |
| Hazardous Area Certification | No | |
| Series | BWA | |
| Mounting plate | Yes | |
| Standards/Approvals | RoHS, UL 1741, UL/cUL-508A, UL/cUL-50E | |
| Weight | 1.41kg | |
| Transparent Door | No | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 152.4mm | ||
External Length 203.2mm | ||
Ventilated No | ||
External Width 101.6mm | ||
IP Rating IP68 | ||
Lid Colour Clear | ||
Colour Opaque | ||
Shielding Unshielded | ||
Hazardous Area Certification No | ||
Series BWA | ||
Mounting plate Yes | ||
Standards/Approvals RoHS, UL 1741, UL/cUL-508A, UL/cUL-50E | ||
Weight 1.41kg | ||
Transparent Door No | ||
- COO (Country of Origin):
- US
The Banner Polycarbonate Enclosure with an opaque cover measures 8 inches x 6 inches x 4 inches, offering durable protection for electrical and electronic components. Its polycarbonate construction ensures strength and resistance to impact, while the opaque cover provides additional security and prevents visibility of internal components.
IP68 Protection rated
Related links
- Hammond 1444 Series Natural Aluminium General Purpose Enclosure, 203.2 mm x 50.8 mm x 101.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 203.2 mm x 25.4 mm x 101.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 152.4 mm x 50.8 mm x 101.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 406.4 mm x 50.8 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 304.8 mm x 76.2 mm x 203.2 mm
- Banner RoHS Standard
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 254 mm x 63.5 mm x 203.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 406.4 mm x 76.2 mm x 203.2 mm
