SICK DGS90 Series Incremental Encoder 30V, 2048 Pulses ppr, Incremental Signal, Through Hollow Type, 65 mm Shaft
- RS Stock No.:
- 918-812
- Mfr. Part No.:
- DGS90B-TWLK02048
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP69,196.82
(exc. VAT)
PHP77,500.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,196.82 |
*price indicative
- RS Stock No.:
- 918-812
- Mfr. Part No.:
- DGS90B-TWLK02048
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Encoder Technology | Incremental | |
| Product Type | Encoder | |
| Pulses Per Revolution | 2048Pulses | |
| Series | DGS90 | |
| Maximum Revolutions | 2000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 65mm | |
| Interface Type | HTL, Push Pull | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Overall Width | 110mm | |
| Standards/Approvals | RoHS | |
| Mount Type | Hollow Shaft Mount | |
| Maximum Operating Temperature | 85°C | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Encoder Technology Incremental | ||
Product Type Encoder | ||
Pulses Per Revolution 2048Pulses | ||
Series DGS90 | ||
Maximum Revolutions 2000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Through Hollow | ||
Shaft Diameter 65mm | ||
Interface Type HTL, Push Pull | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Overall Width 110mm | ||
Standards/Approvals RoHS | ||
Mount Type Hollow Shaft Mount | ||
Maximum Operating Temperature 85°C | ||
- COO (Country of Origin):
- IT
The SICK Incremental Encoders designed for precise rotational measurement. These devices excel in delivering reliable performance to enhance automation processes across various industries.
Pulses per revolution are set at 2,048 for high accuracy
Operating temperature range spans from –25 °C to +85 °C for versatility
Enclosure rating of IP65 ensures robust protection against dust and water
Communication Interface features HTL / Push pull for seamless integration
Related links
- SICK DGS90 Series Incremental Encoder 30V Incremental Signal 65 mm Shaft
- SICK DGS90 Series Incremental Encoder 30V Incremental Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Incremental Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 12 mm Shaft
- Hengstler AC58 Series Absolute Absolute Encoder 30V Binary Signal 14 mm Shaft
- Hengstler AC58 Series Optical Absolute Encoder 30V Binary Signal 12 mm Shaft