SICK DGS90 Series Incremental Encoder 30V, 5000 Pulses ppr, Incremental Signal, Through Hollow Type, 10 mm Shaft
- RS Stock No.:
- 918-810
- Mfr. Part No.:
- DGS90B-TWHK01024
- Manufacturer:
- SICK
N
This image is representative of the product range
Subtotal (1 unit)*
PHP69,196.82
(exc. VAT)
PHP77,500.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP69,196.82 |
*price indicative
- RS Stock No.:
- 918-810
- Mfr. Part No.:
- DGS90B-TWHK01024
- Manufacturer:
- SICK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Product Type | Encoder | |
| Encoder Technology | Incremental | |
| Series | DGS90 | |
| Pulses Per Revolution | 5000Pulses | |
| Maximum Revolutions | 2000rpm | |
| Output Signal Type | Incremental | |
| Shaft Type | Through Hollow | |
| Shaft Diameter | 10mm | |
| Interface Type | RS422, TTL | |
| Terminal Type | Cable | |
| IP Rating | IP65 | |
| Maximum Supply Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Overall Depth | 78.4mm | |
| Overall Width | 60.3mm | |
| Standards/Approvals | RoHS | |
| Maximum Operating Temperature | 85°C | |
| Mount Type | Hollow Shaft Mount | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Product Type Encoder | ||
Encoder Technology Incremental | ||
Series DGS90 | ||
Pulses Per Revolution 5000Pulses | ||
Maximum Revolutions 2000rpm | ||
Output Signal Type Incremental | ||
Shaft Type Through Hollow | ||
Shaft Diameter 10mm | ||
Interface Type RS422, TTL | ||
Terminal Type Cable | ||
IP Rating IP65 | ||
Maximum Supply Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Overall Depth 78.4mm | ||
Overall Width 60.3mm | ||
Standards/Approvals RoHS | ||
Maximum Operating Temperature 85°C | ||
Mount Type Hollow Shaft Mount | ||
- COO (Country of Origin):
- IT
The SICK Advanced incremental encoder designed for precise measurement in industrial automation applications, ensuring accuracy and reliability in performance across various operational environments.
Provides up to 1,024 pulses per revolution for high precision
Operates efficiently within a supply voltage range of 5 to 30 V
Features short-circuit protection of the outputs to enhance device longevity
Constructed with a robust through hollow shaft design for easy integration
Weighs 1,400 g, making it manageable for various mounting configurations
Related links
- SICK DGS90 Series Incremental Encoder 30V Incremental Signal 65 mm Shaft
- SICK DGS90 Series Incremental Encoder 30V Incremental Signal 65 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- SICK DBS60 Core Series Incremental Incremental Encoder 30V TTL Hollow Type, 15.87 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V TTL Solid Type, 10 mm Shaft