ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc, 1024 Pulses ppr, TTL/HTL Signal, Hollow Shaft
- RS Stock No.:
- 723-329
- Mfr. Part No.:
- RA3101
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
PHP21,974.57
(exc. VAT)
PHP24,611.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP21,974.57 |
*price indicative
- RS Stock No.:
- 723-329
- Mfr. Part No.:
- RA3101
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Incremental Encoder | |
| Encoder Technology | Magnetic | |
| Series | Basic Line | |
| Pulses Per Revolution | 1024Pulses | |
| Maximum Revolutions | 12000rpm | |
| Output Signal Type | TTL/HTL | |
| Shaft Type | Hollow Shaft | |
| Shaft Diameter | 6mm | |
| Interface Type | IO-Link V1.1 | |
| Terminal Type | M12 Connector | |
| IP Rating | IP64, IP65, IP66, IP67 | |
| Maximum Supply Voltage | 30V dc | |
| Minimum Operating Temperature | -40°C | |
| Overall Depth | 58.5mm | |
| Overall Width | 36.5mm | |
| Standards/Approvals | UL | |
| Mount Type | Flange | |
| Maximum Operating Temperature | 85°C | |
| Switching Frequency | 1000kHz | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Incremental Encoder | ||
Encoder Technology Magnetic | ||
Series Basic Line | ||
Pulses Per Revolution 1024Pulses | ||
Maximum Revolutions 12000rpm | ||
Output Signal Type TTL/HTL | ||
Shaft Type Hollow Shaft | ||
Shaft Diameter 6mm | ||
Interface Type IO-Link V1.1 | ||
Terminal Type M12 Connector | ||
IP Rating IP64, IP65, IP66, IP67 | ||
Maximum Supply Voltage 30V dc | ||
Minimum Operating Temperature -40°C | ||
Overall Depth 58.5mm | ||
Overall Width 36.5mm | ||
Standards/Approvals UL | ||
Mount Type Flange | ||
Maximum Operating Temperature 85°C | ||
Switching Frequency 1000kHz | ||
- COO (Country of Origin):
- PL
The IFM electronic incremental encoder with hollow shaft is designed to deliver precise position and speed measurement in various applications. With a robust design accommodating operating conditions from -40°C to 85°C, this encoder features a hollow shaft open to one side, enabling easy integration into machines and ensuring efficient functionality. The device employs a magnetic detection system and supports IO-Link communication, making it an Ideal choice for modern automation environments. Its Compact dimensions and stainless steel construction enhance durAbility while the Ability to parameterise resolution and direction of rotation offers flexibility for diverse operational needs.
Resolution is adjustable up to 10,000 for tailored precision in measurements
Operating voltage range of 4.75 to 30 V DC for compatibility with various systems
Integrated short-circuit protection for enhanced reliability and safety
Communication Interface supports IO-Link with a transmission type of COM2 (38.4 kBaud)
High shock resistance of 100 g and vibration resistance of 20 g for rugged performance
Ambient temperature resilience from -40°C to 85°C accommodates harsh environments
Related links
- ifm electronic Basic Line Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal, Hollow Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 15 mm Shaft
- SICK DBS60 Series Incremental Encoder 30V TTL/HTL Signal 10 mm Shaft
- ifm electronic RB3 Series Magnetic Incremental Encoder 30V dc TTL/HTL Signal 6 mm
- Baumer EIL580 Series Incremental Incremental Encoder 30V TTL/HTL Signal 15 mm Shaft
- SICK DBS60 Series Incremental Incremental Encoder 30V dc TTL/HTL Signal 12 mm Shaft
- Baumer EIL580-T Series Incremental Incremental Encoder 30V TTL/HTL Signal 15 mm Shaft
- SICK DFS60 Series Incremental Incremental Encoder 32V dc TTL/HTL Signal 14 mm Shaft
