SKF Steel with Silicone Element Ring Seal, 280 mm ID, 280 mm OD
- RS Stock No.:
- 464-691
- Mfr. Part No.:
- TS 60
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP75,447.59
(exc. VAT)
PHP84,501.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP75,447.59 |
*price indicative
- RS Stock No.:
- 464-691
- Mfr. Part No.:
- TS 60
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 280mm | |
| Product Type | Ring Seal | |
| Outside Diameter | 280mm | |
| Seal Type | Labyrinth | |
| Seal Material | Steel with Silicone Element | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 280mm | ||
Product Type Ring Seal | ||
Outside Diameter 280mm | ||
Seal Type Labyrinth | ||
Seal Material Steel with Silicone Element | ||
- COO (Country of Origin):
- SE
The SKF Housing seals are the first barrier against contamination. For applications where there are high speeds or extreme temperatures, SKF recommends using labyrinth seals, and for highly contaminated environments, SKF recommends the three-barrier solution. This cost-effective sealing solution can have a significant impact on bearing service life as contaminants have to pass through three barriers to reach the bearing.
Good protection from contamination
Keep the lubricant in the housing
Part of the three barrier solution
Cost-effective
Related links
- SKF Steel with Silicone Element Ring Seal 240 mm OD
- SKF Steel with Silicone Element Housing Seal Ring Seal 295 mm OD
- SKF Steel with Silicone Element Housing Seal Ring Seal 185 mm OD
- SKF Nitrile Rubber (NBR) Seal 280 mm OD, 15 mm
- SKF 16036 1 Row Ball Bearing - 180 mm ID, 280 mm OD
- SKF 61940 MA/C3 1 Row Ball Bearing - 200 mm ID, 280 mm OD
- SKF 61940 MA 1 Row Ball Bearing - 200 mm ID, 280 mm OD
- SKF 6326/C3 1 Row Ball Bearing - 130 mm ID, 280 mm OD
