SKF Steel with Silicone Element Housing Seal Ring Seal, 150 mm ID, 185 mm OD
- RS Stock No.:
- 212-0647
- Mfr. Part No.:
- TS 34
- Manufacturer:
- SKF
Subtotal (1 unit)*
PHP20,191.81
(exc. VAT)
PHP22,614.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP20,191.81 |
*price indicative
- RS Stock No.:
- 212-0647
- Mfr. Part No.:
- TS 34
- Manufacturer:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Ring Seal | |
| Sub Type | Housing Seal | |
| Material | Steel with Silicone Element | |
| Inside Diameter | 150mm | |
| Outside Diameter | 185mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Ring Seal | ||
Sub Type Housing Seal | ||
Material Steel with Silicone Element | ||
Inside Diameter 150mm | ||
Outside Diameter 185mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- LT
The SKF Plummer block housings for bearings with a cylindrical bore, with standard seals has overall length up to 510 mm.
Lock nut, lock washer and locating rings suggested
Related links
- SKF Steel with Silicone Element Housing Seal Ring Seal 295 mm OD
- SKF Steel Housing Seal Ring Seal 205 mm OD
- SKF Steel with Silicone Element Bearing Assembly 185 mm OD
- SKF Nitrile Rubber (NBR) Seal 185 mm OD, 10.5 mm
- SKF Nitrile Rubber (NBR) Seal 185 mm OD, 14.5 mm
- SKF Rubber Metal Reinforced Rotary Shaft Seal 185 mm OD
- SKF Nitrile Rubber (NBR) Seal 185 mm OD, 15 mm
- SKF Nitrile Rubber (NBR) Seal 185 mm OD, 20.5 mm
