Subtotal (1 unit)*
PHP2,198.14
(exc. VAT)
PHP2,461.92
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,198.14 |
*price indicative
- RS Stock No.:
- 674-193
- Mfr. Part No.:
- 2608690200
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Chisel | |
| Sub Type | SDS Plus | |
| Blade Width | 6.5mm | |
| Standards/Approvals | 9001 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Chisel | ||
Sub Type SDS Plus | ||
Blade Width 6.5mm | ||
Standards/Approvals 9001 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch Pointed chisel is designed for precise demolition work in concrete and brick. it delivers concentrated impact force for controlled breaking and material penetration. built with Durable steel and a stable sds max connection, it ensures long service life and reliable performance in heavy‑duty construction and renovation tasks.
Offers pointed tip for concentrated impact force
Supports demolition work in concrete and brick
Provides Durable steel construction for extended lifespan
Ensures controlled breaking and material penetration
