Bosch Asphalt Cutter
- RS Stock No.:
- 673-457
- Mfr. Part No.:
- 2608690003
- Manufacturer:
- Bosch
N
This image is representative of the product range
Subtotal (1 unit)*
PHP10,264.13
(exc. VAT)
PHP11,495.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,264.13 |
*price indicative
- RS Stock No.:
- 673-457
- Mfr. Part No.:
- 2608690003
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | SDS Chisel | |
| Sub Type | Asphalt Cutter | |
| Blade Width | 90mm | |
| Standards/Approvals | 89/336/EEC, EN 50 144, 98/37/EC, CE | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type SDS Chisel | ||
Sub Type Asphalt Cutter | ||
Blade Width 90mm | ||
Standards/Approvals 89/336/EEC, EN 50 144, 98/37/EC, CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Bosch asphalt cutter is designed for efficient cutting of asphalt, ensuring long-lasting performance in various maintenance tasks. Its straight, wide blade is optimised for effective usage during road work and demolition tasks.
Straight, wide blade maximises cutting efficiency
Long-life design ensures Durable performance
Compatible with all SDS max rotary hammer drills
Ideal for road maintenance workers seeking reliability
