Bosch Wide Spade

N

This image is representative of the product range

Subtotal (1 unit)*

PHP5,381.74

(exc. VAT)

PHP6,027.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP5,381.74

*price indicative

RS Stock No.:
673-460
Mfr. Part No.:
1618601007
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

SDS Chisel

Sub Type

Wide Spade

Blade Width

115mm

Standards/Approvals

98/37/EC, CE, 89/336/EEC, EN 50 144

RoHS Status: Exempt

COO (Country of Origin):
IT
The Bosch spade chisel is an essential tool designed for efficiently removing mortar, plaster, and concrete residue. Its innovative design ensures a higher material removal rate, making it Ideal for various demolition tasks.

Wide cutting edge guarantees enhanced material removal efficiency

Constructed for long-lasting durability, perfect for extensive use

Compatible with all SDS max rotary hammer drills for versatility

Packed with shrink sleeve for added protection during transport

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy