Bosch SDS Plus Chisel Set Alloy Steel
- RS Stock No.:
- 673-447
- Mfr. Part No.:
- 2608690098
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP2,900.45
(exc. VAT)
PHP3,248.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 18 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,900.45 |
*price indicative
- RS Stock No.:
- 673-447
- Mfr. Part No.:
- 2608690098
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS Plus Chisel Set | |
| Product Type | SDS Chisel | |
| Blade Width | 50mm | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS Plus Chisel Set | ||
Product Type SDS Chisel | ||
Blade Width 50mm | ||
Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch pro SDS max-5C Tile chisel designed to facilitate the efficient removal of Tiles during renovation projects. Its long, thin, angled blade allows for precision in dismantling wall and floor Tiles, making it an essential tool for renovators looking to Streamline their tasks. The self-sharpening feature ensures that the blade maintains its cutting performance over time, resulting in a longer lifespan and increased productivity. Tailored for use with all SDS max rotary hammer drills, this chisel blends functionality with versatility, ensuring that it meets the demands of various interior renovation jobs. With an impressive material removal rate that exceeds typical chisels by 30%, it epitomises both effectiveness and durability in Tile removal.
Long, thin, angled blade optimises Tile removal efficiency
Self-sharpening blade technology ensures extended tool life
Designed specifically for the effective removal of wall and floor tiles
Compatible with all SDS max rotary hammer drills for versatile use
Increases material removal rate by 30%, enhancing productivity
Ideal for interior renovation projects, simplifies Tile demolition
Packed with a shrink sleeve for maximum protection during storage
