Bosch SDS Plus Chisel Set Alloy Steel
- RS Stock No.:
- 673-711
- Mfr. Part No.:
- 1618660000
- Manufacturer:
- Bosch
Subtotal (1 unit)*
PHP4,156.55
(exc. VAT)
PHP4,655.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,156.55 |
*price indicative
- RS Stock No.:
- 673-711
- Mfr. Part No.:
- 1618660000
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Sub Type | SDS Plus Chisel Set | |
| Product Type | SDS Chisel | |
| Blade Width | 28mm | |
| Material | Alloy Steel | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Sub Type SDS Plus Chisel Set | ||
Product Type SDS Chisel | ||
Blade Width 28mm | ||
Material Alloy Steel | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch pointed chisel designed specifically for efficient chipping and demolition of concrete. With its pointed tip, it allows for precise adjustment work, making it an Ideal tool for both demolition and construction professionals. This Durable and highly efficient chisel fits breakers with a 28 mm hex shank, ensuring compatibility with various concrete structures. Engineered for performance, it excels when breaking up foundations and floors, helping professionals reach every corner without the hassle. The product prioritises longevity, providing exceptional Value for those involved in extensive concrete work.
Pointed tip for accurate chiselling and adjustment in concrete
Ideal for breaking up foundations and floors within various concrete structures
Compatible with breakers featuring a 28 mm hex shank
Designed to enhance efficiency for demolition and construction specialists
Chisels boast a long life for sustained performance during heavy use
Packed with a shrink sleeve for added protection and convenience
Offers a total length suitable for optimal control during operations
Minimum order quantities ensure flexibility in procurement
