Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 18 Teeth Per Inch

N

Subtotal (1 pack of 2 units)*

PHP752.46

(exc. VAT)

PHP842.76

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP752.46PHP376.23

*price indicative

RS Stock No.:
693-297
Mfr. Part No.:
2609256708
Manufacturer:
Bosch
Find similar products by selecting one or more attributes.
Select all

Brand

Bosch

Product Type

Reciprocating Saw Blade

Teeth per Inch

18

Number of Pieces

2

Material Cut

Metal

Blade Length

228mm

Blade Material

Bi-Metal

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CH
The Bosch reciprocating saw blade designed for cutting metal in demolition and fabrication environments where a powered reciprocating saw is used. Supplied as a pair, the blades combine a flexible backing with hard teeth to perform through various ferrous materials, offering a practical solution for repetitive metal‑cutting tasks.

Bi-metal construction delivers extended cutting life

18 TPI tooth spacing for fine, controlled metal cuts

Two‑piece pack reduces downtime between blade changes

Hardened teeth resist wear during high‑speed cutting

Compatible with standard reciprocating saws for quick fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy