Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 10 Teeth Per Inch
- RS Stock No.:
- 693-294
- Mfr. Part No.:
- 2609256709
- Manufacturer:
- Bosch
N
Subtotal (1 pack of 2 units)*
PHP752.46
(exc. VAT)
PHP842.76
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP752.46 | PHP376.23 |
*price indicative
- RS Stock No.:
- 693-294
- Mfr. Part No.:
- 2609256709
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Reciprocating Saw Blade | |
| Number of Pieces | 2 | |
| Teeth per Inch | 10 | |
| Material Cut | Metal | |
| Blade Length | 228mm | |
| Blade Material | Bi-Metal | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Reciprocating Saw Blade | ||
Number of Pieces 2 | ||
Teeth per Inch 10 | ||
Material Cut Metal | ||
Blade Length 228mm | ||
Blade Material Bi-Metal | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch reciprocating saw blade designed for cutting metal in powered reciprocating saws, supplied as a two-piece pack. It is manufactured from bimetal to provide a balance between durability and cutting speed, and is intended for use where a coarse tooth pitch is suitable for removing material in linear sawing operations.
Bimetal construction for extended edge life and wear resistance
Coarse tooth pitch improves Rapid material removal during cuts
High-speed cutting capability for efficient metal sectioning
Two blades per pack to reduce downtime between replacements
Related links
- Bosch Reciprocating Saw Blade 2-Piece 228 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 228 mm High Carbon Steel, 5 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 150 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 152 mm Bi-Metal, 10 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 14 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 225 mm Bi-Metal, 18 Teeth Per Inch
- Bosch Reciprocating Saw Blade 2-Piece 300 mm Bi-Metal, 14 Teeth Per Inch
