Bosch Jigsaw Blade, Wood, 10-Pieces
- RS Stock No.:
- 693-195
- Mfr. Part No.:
- 2607010629
- Manufacturer:
- Bosch
N
Subtotal (1 set)*
PHP755.25
(exc. VAT)
PHP845.88
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set |
|---|---|
| 1 + | PHP755.25 |
*price indicative
- RS Stock No.:
- 693-195
- Mfr. Part No.:
- 2607010629
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 10 | |
| Material Cut | Wood | |
| Standards/Approvals | P1K | |
| Series | Wood | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 10 | ||
Material Cut Wood | ||
Standards/Approvals P1K | ||
Series Wood | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw Blade Set is a high-performance 15 piece collection designed for carpenters and woodworkers who require precision and a long service life. This versatile kit is engineered for cutting various materials including hardwood, softwood, and wood-plastic composites up to 50 mm thick.
Includes 10 pieces of PRO Wood precise T 144 DP blades
Supplied in P1h packaging with a quantity of 15 pieces
