Bosch Jigsaw Blade, Wood, 10-Pieces
- RS Stock No.:
- 692-904
- Mfr. Part No.:
- 2607011171
- Manufacturer:
- Bosch
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 692-904
- Mfr. Part No.:
- 2607011171
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Jigsaw Blade | |
| Number of Pieces | 10 | |
| Material Cut | Wood | |
| Series | 26070111 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Jigsaw Blade | ||
Number of Pieces 10 | ||
Material Cut Wood | ||
Series 26070111 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The Bosch Jigsaw Blade Set is a comprehensive collection of cutting tools designed for a variety of woodworking and metalworking tasks. This product features a single lug shank design to ensure compatibility with most standard jigsaw machines used by professionals and DIY enthusiasts.
Single lug shank for broad tool compatibility
Pack quantity of 10 pieces per set
