Bosch 48 Teeth Per Inch Wood 1 165 mm
- RS Stock No.:
- 674-598
- Mfr. Part No.:
- 2608644024
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP5,160.65
(exc. VAT)
PHP5,779.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP5,160.65 |
*price indicative
- RS Stock No.:
- 674-598
- Mfr. Part No.:
- 2608644024
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 11500rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 5° | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 1.6mm | |
| Arbor Diameter | 20mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Blade Material | Carbide | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Maximum Speed 11500rpm | ||
Number of Pieces 1 | ||
Rake Angle 5° | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 1.6mm | ||
Arbor Diameter 20mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Blade Material Carbide | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting in wood and composite materials, offering exceptional durability and performance for various cutting tasks.
Constructed with sharpened fine carbide teeth for clean, precise cuts
Enhanced coating prevents heat buildup and protects against corrosion
Designed to last up to two times longer than conventional blades
Versatile bore compatibility with or without reduction rings
Related links
- Bosch 48 Teeth Per Inch Wood 1 165 mm
- Bosch 48 Teeth Per Inch Laminates 1 165 mm
- Bosch 12 Teeth Per Inch Wood 1 165 mm
- Bosch 18 Teeth Per Inch Wood 1 165 mm
- Bosch 36 Teeth Per Inch Wood 1 165 mm
- Bosch 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 24 Teeth Per Inch Wood 1 165 mm
- DeWALT 40 Teeth Per Inch Wood 1 165 mm
