Bosch 36 Teeth Per Inch Wood 1 165 mm
- RS Stock No.:
- 674-597
- Mfr. Part No.:
- 2608644023
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,811.19
(exc. VAT)
PHP5,388.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,811.19 |
*price indicative
- RS Stock No.:
- 674-597
- Mfr. Part No.:
- 2608644023
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Circular Saw Blade | |
| Number of Pieces | 1 | |
| Maximum Speed | 11500rpm | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 36 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 2.6mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Arbor Diameter | 20mm | |
| Blade Material | Carbide | |
| Blade Diameter | 165mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Circular Saw Blade | ||
Number of Pieces 1 | ||
Maximum Speed 11500rpm | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 36 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 2.6mm | ||
Tooth Configuration Alternate Top Bevel | ||
Arbor Diameter 20mm | ||
Blade Material Carbide | ||
Blade Diameter 165mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch circular saw blade designed for precision cutting in wood applications. Its innovative construction ensures longevity and performance, meeting the demands of professional users across various woodworking tasks.
Manufactured with Bosch Carbide Technology for exceptional durability
Extra coating to enhance performance and protect against heat and corrosion
Long life design allows for extended usage without frequent replacements
Fine carbide teeth ensure clean, precise cutting for wood and composite materials
