Bosch 48 Teeth Per Inch Wood 1 160 mm
- RS Stock No.:
- 673-729
- Mfr. Part No.:
- 2608902147
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP4,602.83
(exc. VAT)
PHP5,155.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP4,602.83 |
*price indicative
- RS Stock No.:
- 673-729
- Mfr. Part No.:
- 2608902147
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Fine | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 8500rpm | |
| Number of Pieces | 1 | |
| Rake Angle | 10° | |
| Material Cut | Wood | |
| Number of Teeth | 48 | |
| Plate Thickness | 1mm | |
| Arbor Diameter | 20mm | |
| Tooth Configuration | Alternate Top Bevel | |
| Kerf Thickness | 1.5mm | |
| Blade Material | Carbide | |
| Standards/Approvals | EAC | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Fine | ||
Product Type Circular Saw Blade | ||
Maximum Speed 8500rpm | ||
Number of Pieces 1 | ||
Rake Angle 10° | ||
Material Cut Wood | ||
Number of Teeth 48 | ||
Plate Thickness 1mm | ||
Arbor Diameter 20mm | ||
Tooth Configuration Alternate Top Bevel | ||
Kerf Thickness 1.5mm | ||
Blade Material Carbide | ||
Standards/Approvals EAC | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bosch saw blade designed for exceptional performance in woodworking, delivering precise cuts with its specially engineered features and materials. It's crafted to last, making it an indispensable tool for professional applications.
Features sharpened fine carbide teeth for clean, accurate cuts
Extra-thin kerf reduces friction, increasing battery efficiency
Coated to protect against heat and corrosion for longevity
Designed for compatibility with various saws using bore reduction rings
