Bosch 18 Teeth Per Inch Wood 1 160 mm
- RS Stock No.:
- 674-289
- Mfr. Part No.:
- 2608640787
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP2,133.60
(exc. VAT)
PHP2,389.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,133.60 |
*price indicative
- RS Stock No.:
- 674-289
- Mfr. Part No.:
- 2608640787
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Cut Type | Rip | |
| Product Type | Circular Saw Blade | |
| Maximum Speed | 3500rpm | |
| Number of Pieces | 1 | |
| Material Cut | Wood | |
| Number of Teeth | 18 | |
| Plate Thickness | 1.6mm | |
| Kerf Thickness | 2.4mm | |
| Arbor Diameter | 20mm | |
| Blade Material | Hardened Steel | |
| Standards/Approvals | EN 847 1 | |
| Blade Diameter | 160mm | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Cut Type Rip | ||
Product Type Circular Saw Blade | ||
Maximum Speed 3500rpm | ||
Number of Pieces 1 | ||
Material Cut Wood | ||
Number of Teeth 18 | ||
Plate Thickness 1.6mm | ||
Kerf Thickness 2.4mm | ||
Arbor Diameter 20mm | ||
Blade Material Hardened Steel | ||
Standards/Approvals EN 847 1 | ||
Blade Diameter 160mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Bosch Wood circular saw blades deliver reliable cutting performance for handheld saws, designed to balance efficiency with affordability. they are engineered for smooth cuts in natural wood and provide durability for everyday tasks. with precision-ground teeth and a sturdy body, they ensure consistent results, making them a practical choice for craftsmen and DIY users seeking dependable quality.
Offers Durable steel body for long service life
Supports handheld saw compatibility across models
Provides optimized design for natural wood applications
Ensures reduced vibration for smoother operation
Related links
- Bosch 48 Teeth Per Inch Wood 1 160 mm
- Bosch 24 Teeth Per Inch Wood 1 160 mm
- Bosch 36 Teeth Per Inch Wood 1 160 mm
- Bosch 12 Teeth Per Inch Wood 1 160 mm
- Bosch 18 Teeth Per Inch Wood 1 165 mm
- DeWALT 36 Teeth Per Inch Wood 1 160 mm
- DeWALT 48 Teeth Per Inch Wood 1 160 mm
- Bosch 12 Teeth Per Inch Wood with nails 1 160 mm
