RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS Stock No.:
- 768-360
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP5,221.76
(exc. VAT)
PHP5,848.37
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,221.76 | PHP104.435 |
*price indicative
- RS Stock No.:
- 768-360
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 80 | |
| Grade | P80 | |
| Width | 30mm | |
| Maximum Safe Speed | 7.9rpm | |
| Diameter | 60mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 80 | ||
Grade P80 | ||
Width 30mm | ||
Maximum Safe Speed 7.9rpm | ||
Diameter 60mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is a cylindrical abrasive sleeve designed for grinding and finishing materials like steel and aluminium, allowing for effective weld removal and surface contouring.
Cylindrical sleeves crafted from zirconia cloth for durability and performance
Compatible with rubber sleeve holders that expand with centrifugal force
Ideal for reaching tight spaces and removing welds with ease
Related links
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
