RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS Stock No.:
- 768-365
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP548.31
(exc. VAT)
PHP614.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP548.31 | PHP109.662 |
*price indicative
- RS Stock No.:
- 768-365
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 30mm | |
| Maximum Safe Speed | 7.9rpm | |
| Diameter | 60mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 30mm | ||
Maximum Safe Speed 7.9rpm | ||
Diameter 60mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drums are cylindrical sleeves designed for effective grinding and finishing. Their robust construction is Ideal for tackling steel and aluminium surfaces efficiently.
Cylindrical sleeves are MADE from Durable zirconia cloth
Suitable for use with rubber sleeve holders for enhanced grip
Perfect for applications including weld removal and deburring
Related links
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
