RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS Stock No.:
- 768-363
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP548.31
(exc. VAT)
PHP614.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP548.31 | PHP109.662 |
*price indicative
- RS Stock No.:
- 768-363
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 100 | |
| Grade | P100 | |
| Width | 30mm | |
| Maximum Safe Speed | 7.9rpm | |
| Diameter | 60mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 100 | ||
Grade P100 | ||
Width 30mm | ||
Maximum Safe Speed 7.9rpm | ||
Diameter 60mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum is a cylindrical sleeve designed for efficient grinding and finishing. Its robust construction allows it to effectively tackle tasks involving steel and aluminium in hard-to-reach areas.
Cylindrical sleeves consist of Durable zirconia for effective grinding
Ideal for weld removal, deburring, and surface finishing tasks
Compatible with rubber sleeve holders that expand under centrifugal force
Related links
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 80 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
