RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
- RS Stock No.:
- 768-327
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP5,529.97
(exc. VAT)
PHP6,193.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 4 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP5,529.97 | PHP110.599 |
*price indicative
- RS Stock No.:
- 768-327
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 30mm | |
| Maximum Safe Speed | 31.5rpm | |
| Diameter | 15mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size 120 | ||
Grade P120 | ||
Width 30mm | ||
Maximum Safe Speed 31.5rpm | ||
Diameter 15mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum features cylindrical sleeves designed for abrasive tasks, primarily facilitating efficient grinding and finishing across various materials, including steel and aluminium. Compatible with rubber sleeve holders, it ensures secure operation during use.
Cylindrical sleeves MADE of zirconia provide high aggressiveness
Ideal for grinding surfaces, contours, and weld removal
Requires corresponding rubber holders for optimal performance
Related links
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P60 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, 100 Grit
- RS PRO Sanding Drum 30mm x 15 mm Diameter, P150 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 60 mm Diameter, 100 Grit
