RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS Stock No.:
- 768-211
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,954.15
(exc. VAT)
PHP5,548.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,954.15 | PHP99.083 |
*price indicative
- RS Stock No.:
- 768-211
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P40 | |
| Grade | P40 | |
| Width | 30mm | |
| Maximum Safe Speed | 12500rpm | |
| Diameter | 45mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P40 | ||
Grade P40 | ||
Width 30mm | ||
Maximum Safe Speed 12500rpm | ||
Diameter 45mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drums deliver exceptional performance for grinding and finishing applications. Designed for use with rubber sleeve holders, they are Ideal for removing welds, deburring, and preparing surfaces with precision.
Cylindrical sleeves composed of zirconia alumina provide durability and aggressive material removal
Compatible with pneumatic and portable grinders for versatile applications
Heavy polyester cloth backing ensures strength and longevity during use
Related links
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 30 mm Diameter, P40 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 120 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, 60 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P100 Grit
- RS PRO Sanding Drum 30mm x 45 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P40 Grit
