RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS Stock No.:
- 768-338
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP4,263.01
(exc. VAT)
PHP4,774.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,263.01 | PHP85.26 |
*price indicative
- RS Stock No.:
- 768-338
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Zirconia Aluminium | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 25rpm | |
| Diameter | 19mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Zirconia Aluminium | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 25rpm | ||
Diameter 19mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding drum features cylindrical sleeves designed for effective grinding in hard-to-reach areas. They utilise zirconia alumina grain on heavy polyester cloth, ensuring high performance in various grinding applications.
Cylindrical sleeves offer versatile grinding solutions for welds and edges
Constructed from Zirconia alumina grain, ensuring robust durability
Compatible with rubber sleeve holders that expand under centrifugal force
Usable with pneumatic or portable grinders for flexible applications
Related links
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
