RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
- RS Stock No.:
- 768-264
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP2,670.60
(exc. VAT)
PHP2,991.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,670.60 | PHP53.412 |
*price indicative
- RS Stock No.:
- 768-264
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 6mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for grinding in hard-to-reach areas and effectively deburring metal castings with its multilayer abrasive structure.
Cylindrical design allows access to corners and intricate shapes
New abrasive grains are continuously exposed as the outer layer wears
Suitable for use with straight grinders or drills for optimal versatility
Compatible with carbon and stainless steel, Plus non-ferrous metals
Related links
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 150 Grit
- RS PRO Sanding Drum 38mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 10 mm Diameter, 120 Grit
