RS PRO Sanding Drum 25mm x 6 mm Diameter, 150 Grit
- RS Stock No.:
- 768-266
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP2,670.60
(exc. VAT)
PHP2,991.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP2,670.60 | PHP53.412 |
*price indicative
- RS Stock No.:
- 768-266
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 150 | |
| Grade | P150 | |
| Width | 25mm | |
| Maximum Safe Speed | 20000rpm | |
| Diameter | 6mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 150 | ||
Grade P150 | ||
Width 25mm | ||
Maximum Safe Speed 20000rpm | ||
Diameter 6mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical cartridge roll is designed for precision grinding in hard-to-reach areas, Ideal for deburring castings with its multilayer abrasive structure that exposes new grains as the outer layer wears.
Cylindrical design ensures effective grinding in confined spaces
Constructed from aluminium oxide for reliable performance
Compatible with straight grinders for easy use
Recommended mandrel allows for secure attachment
Related links
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, P60 Grit
