RS PRO Sanding Drum 25mm x 20 mm Diameter, 150 Grit
- RS Stock No.:
- 768-382
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 5 units)*
PHP573.16
(exc. VAT)
PHP641.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 20 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP573.16 | PHP114.632 |
*price indicative
- RS Stock No.:
- 768-382
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Aluminium Oxide | |
| Grit Size | 150 | |
| Grade | P150 | |
| Width | 25mm | |
| Maximum Safe Speed | 22rpm | |
| Diameter | 20mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Aluminium Oxide | ||
Grit Size 150 | ||
Grade P150 | ||
Width 25mm | ||
Maximum Safe Speed 22rpm | ||
Diameter 20mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Sanding Drum is an abrasive accessory designed for coarse grinding and finishing applications. Its conical sleeves effectively reach edges and tight spaces, making them essential for various grinding tasks.
Constructed with Aluminium Oxide for high aggressiveness and durability.
Features heavy cotton cloth with a close coat for optimal performance.
Designed to work with corresponding rubber sleeve holders for secure operation.
Compatible with pneumatic or portable grinders for versatile usage.
Related links
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 36 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 6 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 20 mm Diameter, 80 Grit
