RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit

N

This image is representative of the product range

Subtotal (1 box of 50 units)*

PHP4,263.01

(exc. VAT)

PHP4,774.57

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP4,263.01PHP85.26

*price indicative

RS Stock No.:
768-334
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Abrasive Material

Zirconia Aluminium

Product Type

Sanding Drum

Grit Size

P80

Grade

P80

Width

25mm

Maximum Safe Speed

25000rpm

Diameter

19mm

Series

RS PRO

RoHS Status: Exempt

COO (Country of Origin):
PL
The RS PRO Cylindrical sanding drum is designed for efficient abrasive grinding and finishing tasks. Ideal for smoothing welds and accessing hard-to-reach surfaces, it delivers reliable performance with enhanced durability.

Cylindrical sleeves MADE of zirconia for effective grinding

Compatible with rubber sleeve holders that expand under centrifugal force

Manufactured with heavy polyester cloth for long-lasting use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy