RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS Stock No.:
- 768-335
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP895.18
(exc. VAT)
PHP1,002.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 19, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP895.18 | PHP89.518 |
*price indicative
- RS Stock No.:
- 768-335
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Sanding Drum | |
| Abrasive Material | Zirconia Aluminium | |
| Grit Size | P80 | |
| Grade | P80 | |
| Width | 25mm | |
| Maximum Safe Speed | 25000rpm | |
| Diameter | 19mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Sanding Drum | ||
Abrasive Material Zirconia Aluminium | ||
Grit Size P80 | ||
Grade P80 | ||
Width 25mm | ||
Maximum Safe Speed 25000rpm | ||
Diameter 19mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO Cylindrical sanding drum is designed for efficient abrasive grinding and finishing tasks. Ideal for smoothing welds and accessing hard-to-reach surfaces, it delivers reliable performance with enhanced durability.
Cylindrical sleeves MADE of zirconia for effective grinding
Compatible with rubber sleeve holders that expand under centrifugal force
Manufactured with heavy polyester cloth for long-lasting use
Related links
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P60 Grit
- RS PRO Sanding Drum 25mm x 19 mm Diameter, P40 Grit
- RS PRO Sanding Drum 25mm x 51 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 38 mm Diameter, P80 Grit
- RS PRO Sanding Drum 25mm x 25 mm Diameter, P80 Grit
