RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS Stock No.:
- 768-394
- Manufacturer:
- RS PRO
N
This image is representative of the product range
Subtotal (1 pack of 10 units)*
PHP1,021.73
(exc. VAT)
PHP1,144.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,021.73 | PHP102.173 |
*price indicative
- RS Stock No.:
- 768-394
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Abrasive Material | Aluminium Oxide | |
| Product Type | Sanding Drum | |
| Grit Size | 120 | |
| Grade | P120 | |
| Width | 25mm | |
| Maximum Safe Speed | 13rpm | |
| Diameter | 29mm | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Abrasive Material Aluminium Oxide | ||
Product Type Sanding Drum | ||
Grit Size 120 | ||
Grade P120 | ||
Width 25mm | ||
Maximum Safe Speed 13rpm | ||
Diameter 29mm | ||
Series RS PRO | ||
RoHS Status: Exempt
- COO (Country of Origin):
- PL
The RS PRO sanding drum is designed for coarse grinding and finishing, utilising conical sleeves MADE from aluminium oxide for effective performance in hard-to-reach areas and on edges.
Conical sleeves are crafted from Durable aluminium oxide cloth.
Ideal for grinding carbon and stainless steel efficiently.
Expands by centrifugal force for secure sleeve fixing.
High aggressiveness and longevity due to close coat design.
Compatible with pneumatic or portable grinders.
Related links
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 120 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 40 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 80 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 50 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 100 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 60 Grit
- RS PRO Sanding Drum 25mm x 29 mm Diameter, 150 Grit
- RS PRO Sanding Drum 25mm x 13 mm Diameter, 120 Grit
